Analog DevicesAD8271BRMZ-RLSP-Verstärker
SP Amp Difference Amplifier Single R-R I/P ±18V 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Difference Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input | |
| 20 | |
| 60 to 75 | |
| 113.98(Typ) | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.5@±15V | |
| 2.6@±15V | |
| 0.01(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Dual | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 10 | |
| Leitungsform | Gull-wing |
This difference amplifier AD8271BRMZ-RL differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a rail to rail output. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

