Analog DevicesAD827JRZ-16-REEL7Operationsverstärker
Op Amp Dual High Speed Amplifier ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 2 | |
| 2@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.3@±15V | |
| 7@±15V | |
| Dual | |
| 1500 | |
| 200@±5V | |
| 15@±15V | |
| 70.88 | |
| 1.5@±15V | |
| 75 | |
| 78 | |
| 35 | |
| 65 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier AD827JRZ-16-REEL7 OP amp from Analog Devices. Its maximum power dissipation is 1500 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

