Analog DevicesAD829AQOperationsverstärker
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 0.5@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.5@±15V | |
| 7@±5V | |
| Dual | |
| 1300 | |
| 150@±5V | |
| 1.7@±15V | |
| 96.26 | |
| 1.5@±15V | |
| 98 | |
| 100 | |
| 600 | |
| 65 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD829AQ OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device utilizes bicom technology. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

