Meist Gesucht
Analog DevicesAD8309ARUZSP-Verstärker
SP Amp LOG Amp Single R-R O/P 6.5V 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 6 | |
| 1 | |
| Rail to Rail Output | |
| Differential | |
| 1@5V | |
| 6.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 6.5 | |
| 0.0012@5V | |
| 500 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
This logarithmic amplifier AD8309ARUZ differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a differential|rail to rail output. Its maximum power dissipation is 500 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

