Analog DevicesAD830ANZVideoverstärker
Video Amp Single 85MHz ±16.5V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 85 | |
| ±4 | |
| ±5|±9|±12|±15 | |
| ±16.5 | |
| Dual | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 9.27 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
This Analog Devices AD830ANZ video distribution amplifier can help you amplify, buffer and filter most analog video signals. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4 V and maximum of ±16.5 V. This video amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

