Analog DevicesAD8351ACPZ-R7HF-Verstärker
RF Amp Single DIFF Amp 3GHz 5.5V 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 3000(Typ) | |
| 3000 | |
| 26(Max) | |
| 13@240MHz | |
| 27@240MHz | |
| 67(Typ)@70MHz | |
| 5.5 | |
| 3 | |
| 5 | |
| Single | |
| 320 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 16 | |
| Leitungsform | No Lead |
Are you looking for a component that can amplify a weak RF signal? The Analog Devices general purpose amplifier AD8351ACPZ-R7 buffer amplifier can accomplish just that! Its maximum power dissipation is 320 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

