Analog DevicesAD8353ACPZ-REEL7HF-Verstärker
RF Amp Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gain Amplifier | |
| 1 | |
| 2700 | |
| 15.7@2700MHz | |
| 7.5@2700MHz | |
| 19.5@2700MHz | |
| 30.2@2700MHz | |
| 11.5(Typ)@2700MHz | |
| 14.3(Typ)@2700MHz | |
| 7.1@2700MHz | |
| 5.5 | |
| 2.7 | |
| 3|5 | |
| 52@5V | |
| Single | |
| 812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 2 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 8 | |
| Leitungsform | No Lead |
Keep your circuit free of miscommunication with noise by applying this gain amplifier AD8353ACPZ-REEL7 buffer amplifier from Analog Devices. Its maximum power dissipation is 812 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.