Analog DevicesAD8366ACPZ-R7SP-Verstärker
SP Amp Variable Gain Amp Dual 5.25V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 20.25(Typ) | |
| 5.25 | |
| 5 to 7 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 180(Typ)@5V | |
| 0.05@5V | |
| 1400 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Adjust the magnitude of incoming signals to meet your project's specifications using Analog Devices' AD8366ACPZ-R7 amplifier. Using the hardware and software tools in this AD8366ACPZ-R7 OP amp circuits from Analog Devices you will be able to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

