Analog DevicesAD8367ARUZSP-Verstärker
SP Amp Variable Gain Amp Single 5.5V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 45(Typ) | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 27(Typ)@5V | |
| 30@5V | |
| 0.000225(Typ)@5V | |
| 250 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Get better sound quality by implementing this variable gain amplifier AD8367ARUZ differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 250 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

