Analog DevicesAD8417WBRMZ-RLSP-Verstärker

SP Amp Current Sense Amp Single ±2.75V/5.5V 8-Pin MSOP T/R Automotive AEC-Q100

The AD8417 family of current-sense amplifiers have a typical 0.1 µV/°C offset drive, a 2.7 V to 5.5 V operating voltage range, and a common-mode input voltage range of –2 V to 70 V continuous and –3 V to 80 V survival. The range of AD8417 includes EMI input filters and has a maximum ±400 µV voltage offset over the full temperature range, which varies between –40°C minimum and 150°C maximum. The range of amplifiers has bidirectional operation with a single rail power supply and single rail output (0 A is represented at VCC/2), a common rejection ratio of 86 dB from DC to 10 kHz, and is qualified for automotive applications. The current-sense amplifiers are available in multiple IC packages, including 8-lead SOIC and 8-lead MSOP.

Drawings/Package

Key Features

  • 2.7 V to 5.5 V supply voltage
  • Single-rail output, bidirectional current sensing
  • EMI input filters
  • Temperature operation range of –40°C to 150°C (depending on model)
  • Qualified for automotive applications

General Applications

  • High-side current sensing
  • Motor controls
  • Low-side current sensing
  • Diagnostic protection

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Date Code:
    2537+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Malaysia
    • Price: 1,4575 €
    1. 3000+1,4575 €
    2. 6000+1,4436 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.