Analog DevicesAD841SQOperationsverstärker
Op Amp Single High Speed Amplifier ±18V 14-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| >2.5um | |
| 2@±15V | |
| ±5 | |
| ±15 | |
| ±18 | |
| 0.4@±15V | |
| 8@±15V | |
| 50(Min) | |
| Dual | |
| 1300 | |
| 300@±15V | |
| 15@±15V | |
| 93.06 | |
| 86 | |
| 86 | |
| 40 | |
| 110 | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.94(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 14 | |
| Leitungsform | Through Hole |
Increase functionality to your control circuit with this general purpose amplifier AD841SQ OP amp from Analog Devices. Its maximum power dissipation is 1300 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses dual power supplies. This device utilizes bicom technology. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

