Meist Gesucht
Analog DevicesAD8436ACPZ-R7RMS-Gleichstrom-Wandlern
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 4.8 | |
| 36 | |
| ±2.4 | |
| ±18 | |
| 3 | |
| 365 | |
| 2100 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 20 | |
| Leitungsform | No Lead |
By using this AD8436ACPZ-R7 RMS to DC converter by Analog Devices you can switch your circuit's RMS voltage to a DC one. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This RMS to DC converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

