Analog DevicesAD847AQOperationsverstärker

Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube

With this general purpose amplifier AD847AQ OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 1100 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bicom technology. It has a single channel per chip. This device uses dual power supplies.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.