Analog DevicesAD848JRZOperationsverstärker
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 1@±5V | |
| ±4.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.3@±5V | |
| 3.3@±5V | |
| 6.6@±5V | |
| 6@±5V | |
| 15 | |
| Dual | |
| 900 | |
| 200@±5V | |
| 5@±15V | |
| 2(Typ) | |
| 82.28 | |
| 1.5@±15V | |
| 85 | |
| 92 | |
| 125 | |
| 65 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier AD848JRZ OP amp from Analog Devices is perfect for you! Its maximum power dissipation is 900 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bicom technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

