Analog DevicesAD8495CRMZ-R7Sensor- und Detektorschnittstelle
Sensor and Detector Interface 36V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| Differential | |
| Analog | |
| 2.7 | |
| 36 | |
| 3.3|5|9|12|15|18|24 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This AD8495CRMZ-R7 temperature and humidity sensor from Analog Devices will sample ambient conditions. This device's minimum operating supply voltage of 2.7 V, while its maximum is 36 V. This part has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

