Analog DevicesAD8510ARZ-REEL7Operationsverstärker
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| No | |
| 0.9@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -4.9 | |
| 4.3 | |
| 0.00005@±5V | |
| 0.000021@±5V | |
| 0.000075@±5V | |
| 2.3@±5V | |
| 54@±5V | |
| Dual | |
| 20@±5V | |
| 34@±5V | |
| 12 | |
| 100.59 | |
| 86 | |
| 86 | |
| 8 | |
| 400 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The configuration of this general purpose amplifier AD8510ARZ-REEL7 OP amp from Analog Devices allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

