Analog DevicesAD8538AUJZ-REEL7Operationsverstärker
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.013@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.02 | |
| 2.693 | |
| 0.00005@5V | |
| 0.000015@5V | |
| 0.000025@5V | |
| 0.18@5V | |
| Single|Dual | |
| 0.4@5V | |
| 50@5V | |
| 0.1 | |
| 141 | |
| 105 | |
| 115 | |
| 0.43 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 5 | |
| Leitungsform | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier AD8538AUJZ-REEL7 OP amp from Analog Devices. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

