Analog DevicesAD8539ARMZ-REELOperationsverstärker
Op Amp Dual Precision Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.015@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.02 | |
| 2.693 | |
| 0.00007@5V | |
| 0.000015@5V | |
| 0.00006@5V | |
| 0.42@5V | |
| Single|Dual | |
| 0.4@5V | |
| 52@5V | |
| 0.1 | |
| 130 | |
| 105 | |
| 115 | |
| 0.43 | |
| 10000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
With this general purpose amplifier AD8539ARMZ-REEL OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

