Analog DevicesAD8542ARZ-REELOperationsverstärker
Op Amp Dual GP R-R I/O 5.5V Medical 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5V | |
| 2.7 | |
| 5.5 | |
| 0.025 | |
| 4.965 | |
| 0.00003@5V | |
| 0.000004@5V | |
| 0.00006@5V | |
| 0.13@5V | |
| 30@5V | |
| 45 | |
| Single | |
| 0.92@5V | |
| 42@5V | |
| 4(Typ) | |
| 92.04 | |
| 0.1@5V | |
| 65 | |
| 40 | |
| 1 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8542ARZ-REEL OP amp from Analog Devices produces a large amount of gain. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

