Analog DevicesAD8544ARZOperationsverstärker
Op Amp Quad GP R-R I/O 5.5V Medical 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 6@5V | |
| 2.7 | |
| 5.5 | |
| 0.025 | |
| 4.965 | |
| 0.00003@5V | |
| 0.000004@5V | |
| 0.00006@5V | |
| 0.26@5V | |
| 30@5V | |
| 45 | |
| Single | |
| 0.92@5V | |
| 42@5V | |
| 4(Typ) | |
| 92.04 | |
| 0.1@5V | |
| 65 | |
| 40 | |
| 1 | |
| 6000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
The general purpose amplifier AD8544ARZ OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

