Analog DevicesAD8552ARUZOperationsverstärker
Op Amp Dual Auto Zero/Chopper R-R I/O 5V 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| 0.00007@5V | |
| 0.00001@5V | |
| 0.00005@5V | |
| 1.95@5V | |
| 30@5V | |
| Single | |
| 0.4@5V | |
| 42@5V | |
| 145 | |
| 0.002@5V | |
| 120 | |
| 120 | |
| 1.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 8 | |
| Leitungsform | Gull-wing |
Use this zero drift amplifier AD8552ARUZ differential amplifier from Analog Devices to compare signals. It has a rail to rail output. This part has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

