25-50% Rabatt
Analog DevicesAD8567ARUZOperationsverstärker
Op Amp Quad GP R-R I/O 16V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 10@16V | |
| 4.5 | |
| 16 | |
| 0.95 | |
| 15.95 | |
| 0.08@16V | |
| 0.8@16V | |
| 0.6@16V | |
| 3.4@16V | |
| 35@16V | |
| Single | |
| 6@16V | |
| 26@16V | |
| 5(Typ) | |
| 80 | |
| 0.8@16V | |
| 70 | |
| 54 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier AD8567ARUZ OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes bipolar technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

