Analog DevicesAD8608ARUZ-REELOperationsverstärker
Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.3@5V | |
| 2.7 | |
| 5.5 | |
| 0.17 | |
| 4.98 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 4.8@5V | |
| 80@5V | |
| Single | |
| 5@5V | |
| 8@5V | |
| 6 | |
| 120 | |
| 0.01@5V | |
| 77 | |
| 85 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Optimize your circuit with this general purpose amplifier AD8608ARUZ-REEL OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. This op amp has a temperature range of -40 °C to 125 °C. This device uses a single power supply. It has 4 channels per chip. This device utilizes CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

