Analog DevicesAD8610ARMZ-R7Operationsverstärker
Op Amp Single Precision Amplifier ±13V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 0.25@±5V | |
| ±5 | |
| ±9|±12 | |
| ±13 | |
| -4 | |
| 4 | |
| 0.00001@±5V | |
| 0.000002@±5V | |
| 0.00001@±5V | |
| 3@±5V | |
| 30@±5V | |
| Dual | |
| 50@±5V | |
| 6@±5V | |
| 3.5 | |
| 105.11 | |
| 0.005@±5V | |
| 100 | |
| 90 | |
| 25 | |
| 350 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier AD8610ARMZ-R7 from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±13 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. This device is made with bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

