Analog DevicesAD8613AKSZ-REEL7Operationsverstärker
Op Amp Single Low Noise Amplifier R-R I/O ±2.5V/5V 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.2@5V | |
| 1.8 | |
| 5 | |
| ±0.9 | |
| ±2.5 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 0.038(Typ)@5V | |
| Single|Dual | |
| 0.1@5V | |
| 25@5V | |
| 113.98 | |
| 0.05@5V | |
| 67 | |
| 95(Typ) | |
| 0.4 | |
| 23000 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.9 mm |
| Verpackungsbreite | 1.25 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SC-70 |
| 5 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier AD8613AKSZ-REEL7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

