Analog DevicesAD8618ARZ-REEL7Operationsverstärker
Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 0.06@5V | |
| 2.7 | |
| 5 | |
| 0.07 | |
| 4.99 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 8@5V | |
| 150@5V | |
| 3 | |
| Single | |
| 12@5V | |
| 10@5V | |
| 7 | |
| 123.52 | |
| 0.05@5V | |
| 70 | |
| 80 | |
| 24 | |
| 500(Max) | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 8.75(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier AD8618ARZ-REEL7 OP amp from Analog Devices. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

