Analog DevicesAD8628WARTZ-R7Operationsverstärker
Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Auto Zero/Chopper | |
| Zero Drift Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.005@5V | |
| 2.7 | |
| 5 | |
| ±1.35 | |
| ±2.5 | |
| 0.001 | |
| 4.996 | |
| 0.0002@5V | |
| 0.00003@5V | |
| 0.0001@5V | |
| 1.1@5V | |
| 30@5V | |
| Single|Dual | |
| 1@5V | |
| 22@5V | |
| 0.02 | |
| 145 | |
| 0.005@5V | |
| 115 | |
| 120 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Analog Devices' chopper stabilization AD8628WARTZ-R7 differential amplifier will easily be able to amplify audio signals using two channels. It has a rail to rail output. It has a minimum dual supply voltage of ±1.35 V and maximum of ±2.5 V. This part has a temperature range of -40 °C to 125 °C. It has a single channel per chip. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

