Analog DevicesAD8639ARMZ-REELOperationsverstärker
Op Amp Dual Wideband Amplifier R-R O/P ±8V/16V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.009@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±5|±3 | |
| ±8 | |
| 0.032 | |
| 4.985 | |
| 0.00004@5V | |
| 0.0000015@5V | |
| 0.00004@5V | |
| 2.6@5V | |
| Dual|Single | |
| 2.5@5V | |
| 60@5V | |
| 0.06 | |
| 136 | |
| 127 | |
| 118 | |
| 1.35 | |
| 3000 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 3 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier AD8639ARMZ-REEL OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

