Analog DevicesAD8642ARZ-REEL7Operationsverstärker
Op Amp Dual Precision Amplifier R-R O/P ±13V/26V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.75@5V | |
| 5 | |
| 26 | |
| ±2.5 | |
| ±3|±5|±9|±12 | |
| ±13 | |
| 0.05(Max) | |
| 4.95(Min) | |
| 0.0000005@5V | |
| 0.00000025@5V | |
| 0.000001@5V | |
| 0.5@5V | |
| 6@5V | |
| Single|Dual | |
| 2@5V | |
| 28.5@5V | |
| 2.5(Typ) | |
| 102.92 | |
| 0.0005@5V | |
| 90 | |
| 74 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier AD8642ARZ-REEL7 OP amp from Analog Devices make it a commonly used component in nearly all electronics today. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±2.5 V and maximum of ±13 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device utilizes jfet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

