Analog DevicesAD8644ARZ-REEL7Operationsverstärker
Op Amp Quad GP R-R I/O 18V 14-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 2.5@18V | |
| 5 | |
| 18 | |
| 0.1@18V | |
| 0.08@18V | |
| 0.4@18V | |
| 4.4@18V | |
| 70 | |
| Single | |
| 7.5@18V | |
| 12@18V | |
| 103.52 | |
| 1@18V | |
| 80 | |
| 60 | |
| 5.5 | |
| 3000 | |
| No | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 8.65 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier AD8644ARZ-REEL7 OP amp from Analog Devices produces a large amount of gain. This op amp has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 channels per chip. This device uses a single power supply. This device is made with bicom technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

