Analog DevicesAD8648ARZOperationsverstärker
Op Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| 0.6um | |
| CMOS | |
| 2.5@5V | |
| 2.7 | |
| 5.5 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 8@5V | |
| Single | |
| 11@5V | |
| 8@5V | |
| 116 | |
| 63 | |
| 67 | |
| 24 | |
| 500 | |
| No | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 8.75(Max) |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD8648ARZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

