Analog DevicesAD8652ARMZ-REELOperationsverstärker
Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.5um | |
| CMOS | |
| 0.3@5V | |
| 2.7 | |
| 5.5 | |
| 0.03(Max) | |
| 4.97(Min) | |
| 0.00001@5V | |
| 0.000001@5V | |
| 0.00001@5V | |
| 20@5V | |
| 40@5V | |
| Single | |
| 41@5V | |
| 5@5V | |
| 4(Typ) | |
| 115 | |
| 0.004@5V | |
| 76 | |
| 84 | |
| 50 | |
| 200 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier AD8652ARMZ-REEL OP amp from Analog Devices will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

