25-50% Rabatt
Analog DevicesAD8661ARZ-REEL7Operationsverstärker
Op Amp Single Low Noise Amplifier R-R O/P 16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 0.1@5V | |
| 5 | |
| 16 | |
| 0.05 | |
| 4.93 | |
| 0.0000005@5V | |
| 0.0000003@5V | |
| 0.000001@5V | |
| 1.4@5V | |
| 50 | |
| Single | |
| 3.5@5V | |
| 12@5V | |
| 10 | |
| 106.85 | |
| 0.1@5V | |
| 95 | |
| 85 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
The general purpose amplifier AD8661ARZ-REEL7 OP amp from Analog Devices is essential for building signal processing circuits, control circuits, and instrumentation. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

