Analog DevicesAD8665ARJZ-REEL7Operationsverstärker

Op Amp Single Low Noise Amplifier R-R O/P ±8V/16V 5-Pin SOT-23 T/R

Optimize your circuit with this general purpose amplifier AD8665ARJZ-REEL7 OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. It has a single channel per chip. This device uses one or two power supplies.

6.001 Stück: morgen versandbereit

    Total1,26 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2417+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 1,2594 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2417+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 1,2594 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2431+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 6.000 Stück
      • Price: 1,1699 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.