Analog DevicesAD8666ARZ-REEL7Operationsverstärker
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 3@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.0000005@5V | |
| 0.000001@5V | |
| 2.8@5V | |
| Single|Dual | |
| 3.5@5V | |
| 10@5V | |
| 103.23 | |
| 98 | |
| 84 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Amplify signals with this simple general purpose amplifier AD8666ARZ-REEL7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

