Analog DevicesAD8668ARUZ-REELOperationsverstärker
Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 0.6um | |
| CMOS | |
| 3@5V | |
| 5 | |
| 16 | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.05 | |
| 4.93 | |
| 0.0000005@5V | |
| 0.0000002@5V | |
| 0.000001@5V | |
| 5.6@5V | |
| 50 | |
| Single|Dual | |
| 3.5@5V | |
| 10@5V | |
| 10 | |
| 103.23 | |
| 98 | |
| 84 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
This general purpose amplifier AD8668ARUZ-REEL OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. This device is made with jfet technology. It has 4 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

