Analog DevicesAD8671ARZ-REEL7Operationsverstärker
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 1 | |
| 0.075@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| -3.9 | |
| 4 | |
| 0.012@±5V | |
| 0.003@±5V | |
| 0.012@±5V | |
| 3.5@±5V | |
| 10@±5V | |
| Dual | |
| 4@±5V | |
| 2.8@±5V | |
| 0.5 | |
| 135.56 | |
| 0.3@±5V | |
| 110 | |
| 100 | |
| 10 | |
| 5100 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.38 mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 4.9 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
This general purpose amplifier AD8671ARZ-REEL7 OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

