Analog DevicesAD9051BRSZA/D-W
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| BiCMOS | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 60Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1.25Vp-p | |
| Maximum Supply Current | 63 |
| 250 | |
| 315 | |
| 1.5LSB | |
| ±5%FSR | |
| 56.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 10.2 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
Analog Devices offers this AD9051BRSZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended and differential input signal. Its maximum power dissipation is 315 mW. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 10bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

