Analog DevicesAD9057BRSZ-80A/D-W
1-Channel Single ADC Pipelined 80Msps 8-bit Parallel 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Pipelined | |
| 8bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 1Vp-p | |
| 220 | |
| 281 | |
| 2LSB | |
| ±8%FSR | |
| 46dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 7.2 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD9057BRSZ-80 ADC. Its maximum power dissipation is 281 mW. This device is based on Flash architecture. It has a single-ended input signal. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

