Analog DevicesAD9122BCPZD/A-W
DAC 2-CH Current Steering 16-bit 72-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 16bit | |
| 1.23Gsps | |
| 2 | |
| 2 | |
| 0.02(Typ) | |
| LVDS | |
| Current | |
| Unipolar | |
| Internal|External | |
| 3.13 | |
| Analog and Digital | |
| ±3.7LSB(Typ) | |
| ±3.6%FSR | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 72 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 72 | |
| Leitungsform | No Lead |
Want to be able to convert digital audio signals into analog ones? This AD9122BCPZ from Analog Devices is perfect and can handle high quality signals with ease. This device's digital interface is serial (4-wire, spi)|lvds. It has a current output. This device is based on Current Steering architecture. This DAC has a resolution of 16bit. This DAC has a temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

