| Not Compliant | |
| 3A001a.5.b.2.b. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF | |
| 0.18um, CMOS | |
| Quad-Switch | |
| 14bit | |
| 5.6Gsps | |
| 1 | |
| 1 | |
| 0.013(Typ) | |
| Parallel|LVDS | |
| Current | |
| Unipolar | |
| Internal | |
| -1.6/1.9 | |
| Dual | |
| 1400 | |
| 1.4LSB(Typ) | |
| 2.5%FSR(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 12 |
| Verpackungslänge | 12 |
| Leiterplatte geändert | 160 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | CSP-BGA |
| 160 | |
| Leitungsform | Ball |
Thanks to Analog Devices and their AD9129BBC DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel|lvds. It has a current output. This device is based on Quad-Switch architecture. This DAC has a resolution of 14bit. Its typical dual supply voltage is -1.5/1.8 V, with a minimum of -1.4/1.7 V and maximum of -1.6/1.9 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

