Analog DevicesAD9231BCPZ-20A/D-W
2-Channel Dual ADC Pipelined 20Msps 12-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 2 | |
| 2 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 32 | |
| ±0.45LSB | |
| -1.5%FSR(Typ) | |
| 70.7dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 64 | |
| Leitungsform | No Lead |
Convert a time-varying analog signal to a digital number representation of the amplitude of that signal with this AD9231BCPZ-20 ADC from Analog Devices. It has a differential input signal. This device's digital interface is parallel|serial (spi). This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

