Analog DevicesAD9239BCPZ-250A/D-W
4-Channel Quad ADC Pipelined 250Msps 12-bit Serial 72-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 4 | |
| 4 | |
| 250Msps | |
| Serial (3-Wire, 4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Unipolar | |
| Single | |
| 1.25Vp-p | |
| 1526 | |
| 1634 | |
| ±1.3LSB | |
| -2.8/4.7%FSR | |
| 64.5dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 10 mm |
| Verpackungslänge | 10 mm |
| Leiterplatte geändert | 72 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 72 | |
| Leitungsform | No Lead |
With this AD9239BCPZ-250 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device's digital interface is serial (3-wire, 4-wire, spi). Its maximum power dissipation is 1634 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 1.25 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

