Analog DevicesAD9253BCPZ-125A/D-W
4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 4 | |
| 4 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal | |
| Single | |
| 2Vp-p | |
| ±4LSB | |
| -10/0%FSR | |
| 75.3dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 48 | |
| Leitungsform | No Lead |
Easily perform calculations on real world physical signals such as light and temperature by using this AD9253BCPZ-125 ADC from Analog Devices to convert those analog signals into digital data that a computer can read. This device's digital interface is serial|lvds. It has a differential input signal. This device is based on Pipelined architecture. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

