Analog DevicesAD9269BCPZ-65A/D-W
2-Channel Dual ADC Pipelined 65Msps 16-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.4. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 16bit | |
| 2 | |
| 2 | |
| 65Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| 235.6 | |
| ±6.5LSB | |
| -2%FSR(Typ) | |
| 77.5dBFS(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 64 | |
| Leitungsform | No Lead |
If you require your analog signals to be converted into digital data then this AD9269BCPZ-65 ADC from Analog Devices is perfect. It has a single-ended and differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (3-wire, spi). This ADC has a resolution of 16bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

