Analog DevicesAD9287ABCPZ-100A/D-W
4-Channel Quad ADC Pipelined 100Msps 8-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 8bit | |
| 4 | |
| 4 | |
| 100Msps | |
| Serial|LVDS | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2Vp-p | |
| Maximum Supply Current | 274 |
| 530 | |
| 562 | |
| ±0.65LSB | |
| ±6%FSR(Typ) | |
| 49.2dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 48 | |
| Leitungsform | No Lead |
Using a transducer to convert real world physical signals into analog signals, this AD9287ABCPZ-100 ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is serial|lvds. Its maximum power dissipation is 562 mW. This device is based on Pipelined architecture. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

