Analog DevicesAD9633BCPZ-80A/D-W
4-Channel Quad ADC Pipelined 80Msps 12-bit Serial 48-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 4 | |
| 4 | |
| 80Msps | |
| LVDS|Serial | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 2Vp-p | |
| -1.4/1.6LSB | |
| -5%FSR(Typ) | |
| 71.7dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 48 | |
| Leitungsform | No Lead |
Without altering essential content, Analog Devices' AD9633BCPZ-80 ADC will convert your analog signals into digital data. It has a differential input signal. This device's digital interface is serial|lvds. This device is based on Pipelined architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

