Analog DevicesAD9640ABCPZ-80A/D-W
2-Channel Dual ADC Pipelined 80Msps 14-bit Parallel 64-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 2 | |
| 2 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 2Vp-p | |
| 550 | |
| ±5LSB | |
| ±3%FSR | |
| 72.5dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.83 mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 64 | |
| Leitungsform | No Lead |
Analog Devices offers this AD9640ABCPZ-80 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Pipelined architecture. It has a differential input signal. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

