Analog DevicesAD9645-125EBZDatenkonvertierung, Entwicklungsplatinen und -kits
AD9645 ADC Evaluation Board 125MSPS VisualAnalog IDE
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD9645 | |
| ADC | |
| 14 | |
| 125M | |
| VisualAnalog | |
| SPI | |
| 6(Typ) | |
| Yes | |
| No |
Entwicklungskit-Beschreibung
The AD9645-125EBZ is an evaluation board for the AD9645, dual 14-bit ADC. This reference design provides all of the support circuitry required to operate the devices in their various modes and configurations. It is designed to interface directly with the HSC-ADC-EVALC data capture card, allowing users to download captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, allows users to download captured data for analysis with a user-friendly graphical interface. The SPI Controller software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9645.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

