Analog DevicesAD9683BCPZ-250A/D-W
1-Channel Single ADC Pipelined 250Msps 14-bit JESD204B 32-Pin LFCSP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 250Msps | |
| JESD204B | |
| Voltage | |
| Differential | |
| Internal | |
| Analog and Digital | |
| 1.75Vp-p | |
| ±2.7LSB | |
| -5.3/1.2%FSR | |
| 72.1dBFS(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 32 | |
| Leitungsform | No Lead |
Analog Devices offers this AD9683BCPZ-250 ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (3-wire, spi). This device is based on Pipelined architecture. It has a differential input signal. This ADC has a resolution of 14bit. This ADC has an input voltage of 1.75 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

